CTS, 25MHz Clock Oscillator, ±50ppm HCMOS, 4-Pin SMD 632L3I025M00000

RS Stock No.: 178-1927Brand: CTSManufacturers Part No.: 632L3I025M00000
brand-logo
View all in Crystal Oscillators

Technical Document

Specifications

Brand

CTS

Oscillator Type

Clock

Output Frequency

25MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS

Minimum Operating Supply Voltage

2.97V dc

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

3.63V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1mm

Width_SC_PC

2.5mm

Length

3.2mm

Dimensions

3.2 x 2.5 x 1mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 3.35

Each (On a Reel of 3000) (ex VAT)

AED 3.518

Each (On a Reel of 3000) (inc VAT)

CTS, 25MHz Clock Oscillator, ±50ppm HCMOS, 4-Pin SMD 632L3I025M00000

AED 3.35

Each (On a Reel of 3000) (ex VAT)

AED 3.518

Each (On a Reel of 3000) (inc VAT)

CTS, 25MHz Clock Oscillator, ±50ppm HCMOS, 4-Pin SMD 632L3I025M00000
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

CTS

Oscillator Type

Clock

Output Frequency

25MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS

Minimum Operating Supply Voltage

2.97V dc

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

3.63V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1mm

Width_SC_PC

2.5mm

Length

3.2mm

Dimensions

3.2 x 2.5 x 1mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more