Technical Document
Specifications
Brand
CTSResistance
100mΩ
Technology
Thick Film
Package/Case
6432
Tolerance
±5%
Power Rating
1W
Temperature Coefficient
±200ppm/°C
Series
73Lx
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 0.25
Each (On a Reel of 4000) (ex VAT)
AED 0.262
Each (On a Reel of 4000) (inc VAT)
CTS 100mΩ, 6432 Thick Film SMD Resistor ±5% 1W - 73L7R10J
4000
AED 0.25
Each (On a Reel of 4000) (ex VAT)
AED 0.262
Each (On a Reel of 4000) (inc VAT)
CTS 100mΩ, 6432 Thick Film SMD Resistor ±5% 1W - 73L7R10J
Stock information temporarily unavailable.
4000
Technical Document
Specifications
Brand
CTSResistance
100mΩ
Technology
Thick Film
Package/Case
6432
Tolerance
±5%
Power Rating
1W
Temperature Coefficient
±200ppm/°C
Series
73Lx
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Japan