Technical Document
Specifications
Brand
CTSResistance
10kΩ
Number Of Resistors
8
Resistor Type
Network
Power Rating
1.3W
Termination Style
Standard SMT
Tolerance
±2%
Case Style
Moulded
Power Rating per Resistor
0.08W
Circuit Designator
BUS
Length
13.08mm
Depth
2.03mm
Height
2.53mm
Dimensions
13.08 x 2.03 x 2.53mm
Number of Terminals
9
Series
752
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Stock information temporarily unavailable.
Please check again later.
AED 6.25
Each (On a Reel of 1000) (ex VAT)
AED 6.562
Each (On a Reel of 1000) (inc VAT)
1000
AED 6.25
Each (On a Reel of 1000) (ex VAT)
AED 6.562
Each (On a Reel of 1000) (inc VAT)
1000
Technical Document
Specifications
Brand
CTSResistance
10kΩ
Number Of Resistors
8
Resistor Type
Network
Power Rating
1.3W
Termination Style
Standard SMT
Tolerance
±2%
Case Style
Moulded
Power Rating per Resistor
0.08W
Circuit Designator
BUS
Length
13.08mm
Depth
2.03mm
Height
2.53mm
Dimensions
13.08 x 2.03 x 2.53mm
Number of Terminals
9
Series
752
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C