Technical Document
Specifications
Brand
CTSResistance
220Ω
Number Of Resistors
8
Resistor Type
Network
Package/Case
SOIC
Power Rating
1.8W
Termination Style
Standard SMT
Tolerance
±2%
Case Style
Moulded
Power Rating per Resistor
0.24W
Circuit Designator
ISOL
Length
9.9mm
Depth
3.9mm
Height
1.75mm
Dimensions
9.9 x 3.9 x 1.75mm
Number of Terminals
16
Series
766
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Stock information temporarily unavailable.
Please check again later.
AED 9.85
Each (In a Tube of 49) (ex VAT)
AED 10.342
Each (In a Tube of 49) (inc. VAT)
49
AED 9.85
Each (In a Tube of 49) (ex VAT)
AED 10.342
Each (In a Tube of 49) (inc. VAT)
49
Buy in bulk
quantity | Unit price | Per Tube |
---|---|---|
49 - 441 | AED 9.85 | AED 482.65 |
490+ | AED 8.85 | AED 433.65 |
Technical Document
Specifications
Brand
CTSResistance
220Ω
Number Of Resistors
8
Resistor Type
Network
Package/Case
SOIC
Power Rating
1.8W
Termination Style
Standard SMT
Tolerance
±2%
Case Style
Moulded
Power Rating per Resistor
0.24W
Circuit Designator
ISOL
Length
9.9mm
Depth
3.9mm
Height
1.75mm
Dimensions
9.9 x 3.9 x 1.75mm
Number of Terminals
16
Series
766
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C