Technical Document
Specifications
Brand
CurtisSupply Voltage
20 → 60 V ac, 5 → 12 V dc
Display Type
LCD
Input Type
Voltage
Connection Type
Tab
Reset Method
Electrical
Number Of Digits
6
Mounting Type
Panel Mount
Digit Height
5 mm
Backlighting
Yes
Display Range
0 → 99999.9
Measurement Range
0 → 99999.9
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
CurtisSupply Voltage
20 → 60 V ac, 5 → 12 V dc
Display Type
LCD
Input Type
Voltage
Connection Type
Tab
Reset Method
Electrical
Number Of Digits
6
Mounting Type
Panel Mount
Digit Height
5 mm
Backlighting
Yes
Display Range
0 → 99999.9
Measurement Range
0 → 99999.9
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
United Kingdom
