Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Curtis TB Series Orange Flashing Beacon, 12 → 80 V dc, Xenon Bulb

RS Stock No.: 409-5125Brand: CurtisManufacturers Part No.: TB1280C5N Orange
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Curtis

Supply Voltage

12 → 80 V dc

Light Effect

Flashing

Lens Colour

Orange

Bulb Type

Xenon

Current Type

DC

Base Diameter

77mm

Series

TB

Height

95mm

Maximum Temperature

+55°C

Minimum Temperature

-20°C

Country of Origin

United Kingdom

Product details

High luminosity series 5 W xenon beacons

Compact, sealed Xenon beacons, with omnidirectional flashing.
High luminosity, 5 W power rating, higher lamps and beacons closer together.
No moving parts. Tube lifespan of up to 3000 hours.
Multi-voltage 12 → 80 Vdc or 18 → 80 Vac.
Available in 4 colours.
Straight support or bracket fixing.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Curtis TB Series Orange Flashing Beacon, 12 → 80 V dc, Xenon Bulb

P.O.A.

Curtis TB Series Orange Flashing Beacon, 12 → 80 V dc, Xenon Bulb
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Curtis

Supply Voltage

12 → 80 V dc

Light Effect

Flashing

Lens Colour

Orange

Bulb Type

Xenon

Current Type

DC

Base Diameter

77mm

Series

TB

Height

95mm

Maximum Temperature

+55°C

Minimum Temperature

-20°C

Country of Origin

United Kingdom

Product details

High luminosity series 5 W xenon beacons

Compact, sealed Xenon beacons, with omnidirectional flashing.
High luminosity, 5 W power rating, higher lamps and beacons closer together.
No moving parts. Tube lifespan of up to 3000 hours.
Multi-voltage 12 → 80 Vdc or 18 → 80 Vac.
Available in 4 colours.
Straight support or bracket fixing.