Cutterwell & Co Ltd Box, Junction Box, 20 mm Nominal Size, Polyvinyl Chloride, White

RS Stock No.: 761-978Brand: Cutterwell & Co LtdManufacturers Part No.: 20CJB2W
View all in Conduit Fittings

Technical Document

Specifications

Product Type

Junction Box

Nominal Size

20 mm

Sub Type

Box

Material

Polyvinyl Chloride

Colour

White

Standards/Approvals

BS 4607

Series

20CJB

Country of Origin

Poland

View all in Conduit Fittings

Stock information temporarily unavailable.

AED 281.68

AED 281.68 1 Pack of 10 (ex VAT)

AED 295.76

AED 295.76 1 Pack of 10 (inc. VAT)

Cutterwell & Co Ltd Box, Junction Box, 20 mm Nominal Size, Polyvinyl Chloride, White

AED 281.68

AED 281.68 1 Pack of 10 (ex VAT)

AED 295.76

AED 295.76 1 Pack of 10 (inc. VAT)

Cutterwell & Co Ltd Box, Junction Box, 20 mm Nominal Size, Polyvinyl Chloride, White

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Junction Box

Nominal Size

20 mm

Sub Type

Box

Material

Polyvinyl Chloride

Colour

White

Standards/Approvals

BS 4607

Series

20CJB

Country of Origin

Poland