Cutterwell & Co Ltd Box, Junction Box, 25 mm Nominal Size, Polyvinyl Chloride, Black

RS Stock No.: 761-992Brand: Cutterwell & Co LtdManufacturers Part No.: 25CJB4B
View all in Conduit Fittings

Technical Document

Specifications

Product Type

Junction Box

Nominal Size

25 mm

Sub Type

Box

Material

Polyvinyl Chloride

Colour

Black

Standards/Approvals

BS 4607

Series

25CJB

Country of Origin

Poland

View all in Conduit Fittings

Stock information temporarily unavailable.

AED 432.12

AED 432.12 1 Pack of 10 (ex VAT)

AED 453.73

AED 453.73 1 Pack of 10 (inc. VAT)

Cutterwell & Co Ltd Box, Junction Box, 25 mm Nominal Size, Polyvinyl Chloride, Black

AED 432.12

AED 432.12 1 Pack of 10 (ex VAT)

AED 453.73

AED 453.73 1 Pack of 10 (inc. VAT)

Cutterwell & Co Ltd Box, Junction Box, 25 mm Nominal Size, Polyvinyl Chloride, Black

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Junction Box

Nominal Size

25 mm

Sub Type

Box

Material

Polyvinyl Chloride

Colour

Black

Standards/Approvals

BS 4607

Series

25CJB

Country of Origin

Poland