Cutterwell & Co Ltd Adapter Module, Conduit Fitting, 20 mm Nominal Size, M20, Polyvinyl Chloride, White
Technical Document
Specifications
Brand
Cutterwell & Co LtdProduct Type
Conduit Fitting
Nominal Size
20 mm
Sub Type
Adapter Module
Thread Size
M20
Material
Polyvinyl Chloride
Colour
White
Standards/Approvals
BS 4607
Series
PMA
Country of Origin
Poland
Stock information temporarily unavailable.
AED 1,018.59
AED 1,018.59 1 Pack of 10 (ex VAT)
AED 1,069.52
AED 1,069.52 1 Pack of 10 (inc. VAT)
Cutterwell & Co Ltd Adapter Module, Conduit Fitting, 20 mm Nominal Size, M20, Polyvinyl Chloride, White
1
AED 1,018.59
AED 1,018.59 1 Pack of 10 (ex VAT)
AED 1,069.52
AED 1,069.52 1 Pack of 10 (inc. VAT)
Cutterwell & Co Ltd Adapter Module, Conduit Fitting, 20 mm Nominal Size, M20, Polyvinyl Chloride, White
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Cutterwell & Co LtdProduct Type
Conduit Fitting
Nominal Size
20 mm
Sub Type
Adapter Module
Thread Size
M20
Material
Polyvinyl Chloride
Colour
White
Standards/Approvals
BS 4607
Series
PMA
Country of Origin
Poland