Cutterwell & Co Ltd Coupler, Conduit Fitting, 20 mm Nominal Size, M20, Polyvinyl Chloride, Black

RS Stock No.: 761-968Brand: Cutterwell & Co LtdManufacturers Part No.: PSC20B
View all in Conduit Fittings

Technical Document

Specifications

Product Type

Conduit Fitting

Nominal Size

20 mm

Sub Type

Coupler

Thread Size

M20

Material

Polyvinyl Chloride

Colour

Black

Standards/Approvals

BS 4607

Series

PSC

Country of Origin

Poland

View all in Conduit Fittings

Stock information temporarily unavailable.

AED 649.92

AED 649.92 1 Pack of 10 (ex VAT)

AED 682.42

AED 682.42 1 Pack of 10 (inc. VAT)

Cutterwell & Co Ltd Coupler, Conduit Fitting, 20 mm Nominal Size, M20, Polyvinyl Chloride, Black

AED 649.92

AED 649.92 1 Pack of 10 (ex VAT)

AED 682.42

AED 682.42 1 Pack of 10 (inc. VAT)

Cutterwell & Co Ltd Coupler, Conduit Fitting, 20 mm Nominal Size, M20, Polyvinyl Chloride, Black

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Conduit Fitting

Nominal Size

20 mm

Sub Type

Coupler

Thread Size

M20

Material

Polyvinyl Chloride

Colour

Black

Standards/Approvals

BS 4607

Series

PSC

Country of Origin

Poland