Technical Document
Specifications
Brand
Cynergy3Contact Configuration
SPST
Coil Voltage
5V dc
Mounting Type
PCB Mount
Maximum Switching Current AC
3 A
Maximum Switching Current DC
3 A
Maximum Switching Voltage AC
1000V
Maximum Switching Voltage DC
1000V
Coil Resistance
28Ω
Length
60mm
Height
18.5mm
Depth
15.8mm
Dimensions
60 x 15.8 x 18.5mm
Isolation Coil To Contact
17kV
Electrical Life
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
Operating Temperature Range
-20 → +70°C
Maximum Switching Power DC
50 W
Contact Material
Rhodium
Contact Resistance
250 mΩ
Special Features
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
Relay Switching Classification
General Purpose Relay
Number of Poles
1
Operating Time Including Bounce
3ms
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Life
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
AED 3,828.95
1 Box of 20 (ex VAT)
AED 4,020.40
1 Box of 20 (inc VAT)
1
AED 3,828.95
1 Box of 20 (ex VAT)
AED 4,020.40
1 Box of 20 (inc VAT)
1
Technical Document
Specifications
Brand
Cynergy3Contact Configuration
SPST
Coil Voltage
5V dc
Mounting Type
PCB Mount
Maximum Switching Current AC
3 A
Maximum Switching Current DC
3 A
Maximum Switching Voltage AC
1000V
Maximum Switching Voltage DC
1000V
Coil Resistance
28Ω
Length
60mm
Height
18.5mm
Depth
15.8mm
Dimensions
60 x 15.8 x 18.5mm
Isolation Coil To Contact
17kV
Electrical Life
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
Operating Temperature Range
-20 → +70°C
Maximum Switching Power DC
50 W
Contact Material
Rhodium
Contact Resistance
250 mΩ
Special Features
7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt
Relay Switching Classification
General Purpose Relay
Number of Poles
1
Operating Time Including Bounce
3ms
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Life
10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles
Country of Origin
United Kingdom