Dual-use

Cypress Semiconductor SRAM Memory, CY62137FV30LL-45BVXI- 2Mbit

RS Stock No.: 827-2512Brand: Cypress SemiconductorManufacturers Part No.: CY62137FV30LL-45BVXI
brand-logo
View all in SRAM

Technical Document

Specifications

Memory Size

2Mbit

Organisation

128k x 16

Number of Words

128K

Number of Bits per Word

16bit

Maximum Random Access Time

45ns

Address Bus Width

17bit

Clock Frequency

1MHz

Low Power

Yes

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

48

Dimensions

8 x 6 x 0.21mm

Maximum Operating Supply Voltage

3.6 V

Height

0.21mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

8mm

Width

6mm

Minimum Operating Supply Voltage

2.2 V

Product details

Asynchronous Static RAM Memory, Cypress Semiconductor

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon SRAM, CY62137FV30LL-45BVXI- 2Mbit
AED 14.278Each (In a Pack of 2) (ex VAT)

P.O.A.

Each (In a Pack of 5) (ex VAT)

Cypress Semiconductor SRAM Memory, CY62137FV30LL-45BVXI- 2Mbit

P.O.A.

Each (In a Pack of 5) (ex VAT)

Cypress Semiconductor SRAM Memory, CY62137FV30LL-45BVXI- 2Mbit

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon SRAM, CY62137FV30LL-45BVXI- 2Mbit
AED 14.278Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Memory Size

2Mbit

Organisation

128k x 16

Number of Words

128K

Number of Bits per Word

16bit

Maximum Random Access Time

45ns

Address Bus Width

17bit

Clock Frequency

1MHz

Low Power

Yes

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

48

Dimensions

8 x 6 x 0.21mm

Maximum Operating Supply Voltage

3.6 V

Height

0.21mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

8mm

Width

6mm

Minimum Operating Supply Voltage

2.2 V

Product details

Asynchronous Static RAM Memory, Cypress Semiconductor

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon SRAM, CY62137FV30LL-45BVXI- 2Mbit
AED 14.278Each (In a Pack of 2) (ex VAT)