Infineon SRAM Memory, CY7C199D-10VXI- 256kbit

RS Stock No.: 710-5694Brand: Cypress SemiconductorManufacturers Part No.: CY7C199D-10VXI
brand-logo
View all in SRAM

Technical Document

Specifications

Memory Size

256kbit

Organisation

32K x 8 bit

Number of Words

32K

Number of Bits per Word

8bit

Maximum Random Access Time

10ns

Address Bus Width

15bit

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

SOJ

Pin Count

28

Dimensions

0.713 x 0.3 x 0.14in

Maximum Operating Supply Voltage

6 V

Height

3.56mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

18.11mm

Width

0.3in

Minimum Operating Supply Voltage

-0.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon SRAM, CY7C199D-10VXI- 256kbit
AED 14.112Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Infineon SRAM Memory, CY7C199D-10VXI- 256kbit

P.O.A.

Infineon SRAM Memory, CY7C199D-10VXI- 256kbit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon SRAM, CY7C199D-10VXI- 256kbit
AED 14.112Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Memory Size

256kbit

Organisation

32K x 8 bit

Number of Words

32K

Number of Bits per Word

8bit

Maximum Random Access Time

10ns

Address Bus Width

15bit

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

SOJ

Pin Count

28

Dimensions

0.713 x 0.3 x 0.14in

Maximum Operating Supply Voltage

6 V

Height

3.56mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

18.11mm

Width

0.3in

Minimum Operating Supply Voltage

-0.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon SRAM, CY7C199D-10VXI- 256kbit
AED 14.112Each (In a Pack of 5) (ex VAT)