D-Link EXO AX1500 Wi-Fi 6 Router 4G LTE

RS Stock No.: 249-9111Brand: D-LinkManufacturers Part No.: DIR-X1550
brand-logo
View all in Routers

Technical Document

Specifications

Brand

D-Link

Number of Serial Ports

WiFi router

Model

EXO AX1500 Wi-Fi 6 Router

Wireless Connectivity

4G LTE

Network Speed

1500Mbit/s

WiFi Rating

AX1500

Wireless Data Rate

300 Mbit/s, 1200Mbit/s

WiFi Standard

IEEE 802.11 ac/n/g/b/a

WiFi Band

2.4 GHz, 5GHz

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 517.95

Each (ex VAT)

AED 543.85

Each (inc VAT)

D-Link EXO AX1500 Wi-Fi 6 Router 4G LTE

AED 517.95

Each (ex VAT)

AED 543.85

Each (inc VAT)

D-Link EXO AX1500 Wi-Fi 6 Router 4G LTE
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

D-Link

Number of Serial Ports

WiFi router

Model

EXO AX1500 Wi-Fi 6 Router

Wireless Connectivity

4G LTE

Network Speed

1500Mbit/s

WiFi Rating

AX1500

Wireless Data Rate

300 Mbit/s, 1200Mbit/s

WiFi Standard

IEEE 802.11 ac/n/g/b/a

WiFi Band

2.4 GHz, 5GHz

Country of Origin

China