Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DEB Biodegradable Degreaser 750 ml Can

RS Stock No.: 711-8511Brand: DEBManufacturers Part No.: SJZ750ML
brand-logo
View all in Degreasers

Technical Document

Specifications

Brand

DEB

Package Type

Can

Package Size

750 ml

Category

Biodegradable

Application

Degreasing

Country of Origin

United Kingdom

Product details

Swarfega® Jizer

Water rinseable machinery & parts degreaser to remove heavy grease & oil from machines, components & floors
Non flammable
Will remove oil, grease, diesel, carbon, tar, bitumen & oil based waxes.
Can be used on a wide range of surfaces including painted plastic, rubber, concrete, asphalt, and metal & in all part washers
Corrosion inhibiting agents prevent oxidation of sensitive metals & helps minimise any corrosion during the cleaning process
Breaks down the heaviest deposits broken down due to surfactant blend
Flash point in excess of 61° C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

DEB Biodegradable Degreaser 750 ml Can

P.O.A.

DEB Biodegradable Degreaser 750 ml Can
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

DEB

Package Type

Can

Package Size

750 ml

Category

Biodegradable

Application

Degreasing

Country of Origin

United Kingdom

Product details

Swarfega® Jizer

Water rinseable machinery & parts degreaser to remove heavy grease & oil from machines, components & floors
Non flammable
Will remove oil, grease, diesel, carbon, tar, bitumen & oil based waxes.
Can be used on a wide range of surfaces including painted plastic, rubber, concrete, asphalt, and metal & in all part washers
Corrosion inhibiting agents prevent oxidation of sensitive metals & helps minimise any corrosion during the cleaning process
Breaks down the heaviest deposits broken down due to surfactant blend
Flash point in excess of 61° C