Decelect, 1.5m, Terminated75 Ω

RS Stock No.: 435-3651Brand: Decelect ForgosManufacturers Part No.: SPE191000-15B
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Terminated/Unterminated

Terminated

Characteristic Impedance

75 Ω

Length

1.5m

Sheath Colour

White

Country of Origin

China

Product details

9.52 mm white TV leads

9.52 mm 75 Ohm male-female moulded TV extensions.

You may be interested in
RS PRO BAK150 Series Male Female, 1.5 m 75 Ω
AED 39.141 Bag of 1 Metre (ex VAT)

Stock information temporarily unavailable.

P.O.A.

Decelect, 1.5m, Terminated75 Ω

P.O.A.

Decelect, 1.5m, Terminated75 Ω

Stock information temporarily unavailable.

You may be interested in
RS PRO BAK150 Series Male Female, 1.5 m 75 Ω
AED 39.141 Bag of 1 Metre (ex VAT)

Technical Document

Specifications

Terminated/Unterminated

Terminated

Characteristic Impedance

75 Ω

Length

1.5m

Sheath Colour

White

Country of Origin

China

Product details

9.52 mm white TV leads

9.52 mm 75 Ohm male-female moulded TV extensions.

You may be interested in
RS PRO BAK150 Series Male Female, 1.5 m 75 Ω
AED 39.141 Bag of 1 Metre (ex VAT)