Blue lens multi-voltage xenon beacon,2W

RS Stock No.: 282-8052Brand: Delta DesignManufacturers Part No.: 46904202
View all in Beacons

Technical Document

Specifications

Supply Voltage

10 → 100 V dc, 20 → 72 V ac

Light Effect

Flashing

Lens Colour

Blue

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

AC, DC

Base Diameter

148mm

Housing Colour

Black

Height

120mm

Minimum Temperature

-20°C

Maximum Temperature

+55°C

Stock information temporarily unavailable.

P.O.A.

Blue lens multi-voltage xenon beacon,2W

P.O.A.

Blue lens multi-voltage xenon beacon,2W

Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

10 → 100 V dc, 20 → 72 V ac

Light Effect

Flashing

Lens Colour

Blue

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

AC, DC

Base Diameter

148mm

Housing Colour

Black

Height

120mm

Minimum Temperature

-20°C

Maximum Temperature

+55°C