Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

VWD,beacon,xenon,148mm diamete

RS Stock No.: 279-4016Brand: Delta DesignManufacturers Part No.: 47000201
View all in Beacons

Technical Document

Specifications

Supply Voltage

10 → 30 V dc

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Base Diameter

148mm

Housing Colour

Black

Height

120mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

VWD,beacon,xenon,148mm diamete

P.O.A.

VWD,beacon,xenon,148mm diamete
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Supply Voltage

10 → 30 V dc

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Base Diameter

148mm

Housing Colour

Black

Height

120mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

You may be interested in