Technical Document
Specifications
Brand
Delta ElectronicsSeries
CHROME II
DC Input Voltage
120 → 375
Type
DIN Rail Power Supply
AC Input Voltage
85 → 264V ac
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac, dc
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
1.25A
Country of Origin
China
Stock information temporarily unavailable.
AED 78.06
AED 78.06 Each (ex VAT)
AED 81.96
AED 81.96 Each (inc. VAT)
1
AED 78.06
AED 78.06 Each (ex VAT)
AED 81.96
AED 81.96 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Delta ElectronicsSeries
CHROME II
DC Input Voltage
120 → 375
Type
DIN Rail Power Supply
AC Input Voltage
85 → 264V ac
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac, dc
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
1.25A
Country of Origin
China
