Delta Electronics CHROME II DIN Rail Power Supply, 85 → 264V ac ac, dc Input, 24V dc dc Output, 630mA Output, 15W

RS Stock No.: 434-739Brand: Delta ElectronicsManufacturers Part No.: DRC-24V015W1RZ
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

CHROME II

DC Input Voltage

120 → 375V dc

Type

DIN Rail Power Supply

AC Input Voltage

85 → 264V ac

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

630mA

Country of Origin

China

View all in DIN Rail Power Supplies

Stock information temporarily unavailable.

AED 78.06

AED 78.06 Each (ex VAT)

AED 81.96

AED 81.96 Each (inc. VAT)

Delta Electronics CHROME II DIN Rail Power Supply, 85 → 264V ac ac, dc Input, 24V dc dc Output, 630mA Output, 15W

AED 78.06

AED 78.06 Each (ex VAT)

AED 81.96

AED 81.96 Each (inc. VAT)

Delta Electronics CHROME II DIN Rail Power Supply, 85 → 264V ac ac, dc Input, 24V dc dc Output, 630mA Output, 15W

Stock information temporarily unavailable.

Technical Document

Specifications

Series

CHROME II

DC Input Voltage

120 → 375V dc

Type

DIN Rail Power Supply

AC Input Voltage

85 → 264V ac

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

630mA

Country of Origin

China