Technical Document
Specifications
Brand
Delta ElectronicsSeries
CHROME II
Type
DIN Rail Power Supply
AC Input Voltage
85 → 264V ac
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
1.5A
Country of Origin
China
Stock information temporarily unavailable.
AED 88.54
AED 88.54 Each (ex VAT)
AED 92.97
AED 92.97 Each (inc. VAT)
1
AED 88.54
AED 88.54 Each (ex VAT)
AED 92.97
AED 92.97 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Delta ElectronicsSeries
CHROME II
Type
DIN Rail Power Supply
AC Input Voltage
85 → 264V ac
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
1.5A
Country of Origin
China
