Technical Documents
Specifications
Brand
Delta PlusProduct Type
Carabiner
Gate Opening Size
23mm
Material
Aluminium
Standards/Approvals
CE EN 362 CLASS B
Country of Origin
China
Product Details
The DeltaPlus aluminium carabiner is very light and has automatic locking system for easy installation.
Stock information temporarily unavailable.
AED 180.08
AED 180.08 Each (ex VAT)
AED 189.08
AED 189.08 Each (inc. VAT)
1
AED 180.08
AED 180.08 Each (ex VAT)
AED 189.08
AED 189.08 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
Delta PlusProduct Type
Carabiner
Gate Opening Size
23mm
Material
Aluminium
Standards/Approvals
CE EN 362 CLASS B
Country of Origin
China
Product Details
The DeltaPlus aluminium carabiner is very light and has automatic locking system for easy installation.