Technical Documents
Specifications
Brand
Delta PlusWeight Capacity
150kg
Product Type
Fall Arrester Kit
Harness Size
XL, XXL
Connecting Element Length
1.8m
Bag Included
Yes
Harness Colour
Colourless
Standards/Approvals
EN361, EN360
Kit Contents
Specific Fall Arrest Kit for Nacelles
Country of Origin
China
Product Details
The DeltaPlus specific fall arrest kit is used for nacelles in a ready-to-use bag and specifically designed leg straps providing freedom of movement for long working days.
Stock information temporarily unavailable.
AED 2,335.92
AED 2,335.92 Each (ex VAT)
AED 2,452.72
AED 2,452.72 Each (inc. VAT)
1
AED 2,335.92
AED 2,335.92 Each (ex VAT)
AED 2,452.72
AED 2,452.72 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
Delta PlusWeight Capacity
150kg
Product Type
Fall Arrester Kit
Harness Size
XL, XXL
Connecting Element Length
1.8m
Bag Included
Yes
Harness Colour
Colourless
Standards/Approvals
EN361, EN360
Kit Contents
Specific Fall Arrest Kit for Nacelles
Country of Origin
China
Product Details
The DeltaPlus specific fall arrest kit is used for nacelles in a ready-to-use bag and specifically designed leg straps providing freedom of movement for long working days.