Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Delta Plus PVC Coated Cotton Cold Resistant, Heat Resistant Reusable Gloves, Size 9, Large

RS Stock No.: 419-6486Brand: Delta PlusManufacturers Part No.: ISO495 T9
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

9, Large

Primary Glove Application

Cold Resistant, Heat Resistant

Glove Material

PVC Coated Cotton

Number of Gloves

2

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Delta Plus PVC Coated Cotton Cold Resistant, Heat Resistant Reusable Gloves, Size 9, Large

P.O.A.

Delta Plus PVC Coated Cotton Cold Resistant, Heat Resistant Reusable Gloves, Size 9, Large
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Glove Size

9, Large

Primary Glove Application

Cold Resistant, Heat Resistant

Glove Material

PVC Coated Cotton

Number of Gloves

2

You may be interested in