Delta Plus Classic Industry Black Unisex Safety Shoes, UK 10, EU 44

RS Stock No.: 755-8149Brand: Delta PlusManufacturers Part No.: JET2SPNO44
brand-logo
View all in Safety Boots

Technical Document

Specifications

Series

Classic Industry

Gender

Unisex

Shoe Size EU

44

Shoe Size UK

10

Colour

Black

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Oil, Penetration, Shock

Safety Rating EN ISO 20345

S1P

Upper Material

Leather

Anti-Slip

Yes

Country of Origin

India

Product details

JET S1P Safety Shoes

Classic industry range shoes
Pigmented split leather upper
Polyamide absorbing lining
Fixed polyamide on EVA Insock
Injected -dual density PU outsole
Protective stainless steel toe cap
General use for smooth oily flooring
Indoor or outdoor use
Internediate risks
Puncture proof sole
Energy absorbant heel
Antistatic protection
Shock protection 200 joules, 1500daN

Standards

EN ISO 20345:2004/A1:2007, S1P, SRC, EN ISO 20344:2004/A1:2007, European Directive 89/686

General Industrial Footwear

You may be interested in
View all in Safety Boots

Stock information temporarily unavailable.

P.O.A.

Delta Plus Classic Industry Black Unisex Safety Shoes, UK 10, EU 44

P.O.A.

Delta Plus Classic Industry Black Unisex Safety Shoes, UK 10, EU 44

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Series

Classic Industry

Gender

Unisex

Shoe Size EU

44

Shoe Size UK

10

Colour

Black

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Oil, Penetration, Shock

Safety Rating EN ISO 20345

S1P

Upper Material

Leather

Anti-Slip

Yes

Country of Origin

India

Product details

JET S1P Safety Shoes

Classic industry range shoes
Pigmented split leather upper
Polyamide absorbing lining
Fixed polyamide on EVA Insock
Injected -dual density PU outsole
Protective stainless steel toe cap
General use for smooth oily flooring
Indoor or outdoor use
Internediate risks
Puncture proof sole
Energy absorbant heel
Antistatic protection
Shock protection 200 joules, 1500daN

Standards

EN ISO 20345:2004/A1:2007, S1P, SRC, EN ISO 20344:2004/A1:2007, European Directive 89/686

General Industrial Footwear

You may be interested in