Technical Document
Specifications
Brand
Delta PlusSeries
Classic Industry
Gender
Unisex
Shoe Size EU
47
Shoe Size UK
12
Colour
Black
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Oil, Penetration, Shock
Safety Rating EN ISO 20345
S1P
Upper Material
Leather
Anti-Slip
Yes
Country of Origin
India
Product details
JET S1P Safety Shoes
Classic industry range shoes
Pigmented split leather upper
Polyamide absorbing lining
Fixed polyamide on EVA Insock
Injected -dual density PU outsole
Protective stainless steel toe cap
General use for smooth oily flooring
Indoor or outdoor use
Internediate risks
Puncture proof sole
Energy absorbant heel
Antistatic protection
Shock protection 200 joules, 1500daN
Standards
EN ISO 20345:2004/A1:2007, S1P, SRC, EN ISO 20344:2004/A1:2007, European Directive 89/686
General Industrial Footwear
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Delta PlusSeries
Classic Industry
Gender
Unisex
Shoe Size EU
47
Shoe Size UK
12
Colour
Black
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Oil, Penetration, Shock
Safety Rating EN ISO 20345
S1P
Upper Material
Leather
Anti-Slip
Yes
Country of Origin
India
Product details
JET S1P Safety Shoes
Classic industry range shoes
Pigmented split leather upper
Polyamide absorbing lining
Fixed polyamide on EVA Insock
Injected -dual density PU outsole
Protective stainless steel toe cap
General use for smooth oily flooring
Indoor or outdoor use
Internediate risks
Puncture proof sole
Energy absorbant heel
Antistatic protection
Shock protection 200 joules, 1500daN
Standards
EN ISO 20345:2004/A1:2007, S1P, SRC, EN ISO 20344:2004/A1:2007, European Directive 89/686
