Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Delta Plus Beige/Black Cotton, PET Trousers

RS Stock No.: 500-008Brand: Delta PlusManufacturers Part No.: M5PANBNGT
brand-logo
View all in Trousers

Technical Document

Specifications

Gender

Unisex

Colour

Beige/Black

Style

Trousers

Material

Cotton, PET

Knee Pad Pocket

Yes

Waist Size

82 → 90cm

Country of Origin

China

Product details

Mach5 trousers

For dirty mechanical work and handling.
MACH SPIRIT work trousers, 60 % cotton / 40 % polyester.
7 functional pockets. Reinforced sections: knees.
Pre-shaped knees for an ergonomic fit.
Elasticated waist for comfort.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Delta Plus Beige/Black Cotton, PET Trousers

P.O.A.

Delta Plus Beige/Black Cotton, PET Trousers
Stock information temporarily unavailable.

Technical Document

Specifications

Gender

Unisex

Colour

Beige/Black

Style

Trousers

Material

Cotton, PET

Knee Pad Pocket

Yes

Waist Size

82 → 90cm

Country of Origin

China

Product details

Mach5 trousers

For dirty mechanical work and handling.
MACH SPIRIT work trousers, 60 % cotton / 40 % polyester.
7 functional pockets. Reinforced sections: knees.
Pre-shaped knees for an ergonomic fit.
Elasticated waist for comfort.