Delta Plus Beige/Black Trousers

RS Stock No.: 500-064Brand: Delta PlusManufacturers Part No.: M5PANBNTM
brand-logo
View all in Trousers

Technical Document

Specifications

Gender

Unisex

Colour

Beige/Black

Style

Trousers

Material

Cotton, PET

Knee Pad Pocket

Yes

Waist Size

74 → 82cm

Country of Origin

China

Product details

Mach5 trousers

For dirty mechanical work and handling.
MACH SPIRIT work trousers, 60 % cotton / 40 % polyester.
7 functional pockets. Reinforced sections: knees.
Pre-shaped knees for an ergonomic fit.
Elasticated waist for comfort.

You may be interested in
View all in Trousers

Stock information temporarily unavailable.

P.O.A.

Delta Plus Beige/Black Trousers

P.O.A.

Delta Plus Beige/Black Trousers

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Gender

Unisex

Colour

Beige/Black

Style

Trousers

Material

Cotton, PET

Knee Pad Pocket

Yes

Waist Size

74 → 82cm

Country of Origin

China

Product details

Mach5 trousers

For dirty mechanical work and handling.
MACH SPIRIT work trousers, 60 % cotton / 40 % polyester.
7 functional pockets. Reinforced sections: knees.
Pre-shaped knees for an ergonomic fit.
Elasticated waist for comfort.

You may be interested in