Technical Document
Specifications
Brand
Delta PlusSeries
Light Walkers
Gender
Men
Shoe Size EU
45
Shoe Size UK
10.5
Colour
Beige/Grey
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Oil, Penetration, Shock
Safety Rating EN ISO 20345
S3
Upper Material
Nylon, Suede
Anti-Slip
Yes
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Delta Plus Light Walkers Beige/Grey Composite Toe Cap Men Safety Shoes, UK 10.5, EU 45
1
P.O.A.
Delta Plus Light Walkers Beige/Grey Composite Toe Cap Men Safety Shoes, UK 10.5, EU 45
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Delta PlusSeries
Light Walkers
Gender
Men
Shoe Size EU
45
Shoe Size UK
10.5
Colour
Beige/Grey
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Oil, Penetration, Shock
Safety Rating EN ISO 20345
S3
Upper Material
Nylon, Suede
Anti-Slip
Yes
Country of Origin
China
