Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Delta Plus Light Walkers Beige/Grey Composite Toe Cap Men Safety Shoes, UK 11, EU 46

RS Stock No.: 504-3967Brand: Delta PlusManufacturers Part No.: RIMI2SPGB46
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Series

Light Walkers

Gender

Men

Shoe Size EU

46

Shoe Size UK

11

Colour

Beige/Grey

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Oil, Penetration, Shock

Safety Rating EN ISO 20345

S3

Upper Material

Nylon, Suede

Anti-Slip

Yes

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Delta Plus Light Walkers Beige/Grey Composite Toe Cap Men Safety Shoes, UK 11, EU 46

P.O.A.

Delta Plus Light Walkers Beige/Grey Composite Toe Cap Men Safety Shoes, UK 11, EU 46
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

Light Walkers

Gender

Men

Shoe Size EU

46

Shoe Size UK

11

Colour

Beige/Grey

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Oil, Penetration, Shock

Safety Rating EN ISO 20345

S3

Upper Material

Nylon, Suede

Anti-Slip

Yes

Country of Origin

China

You may be interested in