Technical Document
Specifications
Brand
Delta PlusSeries
Trek Work
Gender
Men
Shoe Size EU
47
Shoe Size UK
12
Colour
Black
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Heat, Oil, Penetration, Shock, Water
Safety Rating EN ISO 20345
S3
Anti-Slip
Yes
Midsole Type
PUR
Upper Material
Leather
Country of Origin
China
Product details
BAC'run 786 S3 series low safety shoes
Low-cut shoes with non-metallic toe piece (SPACIUM™) and removable insole, as comfortable as training shoes.
Oiled, water-resistant grain leather upper, ergonomically designed upper section and cushioned tongue. Absorbent textile lining.
Protection to forefoot and rear. Ultra-light non-metallic toe piece.
Shock absorbing heel: protects the body from vibrations.
Heel: marked.
Insert: for improved grip on all surfaces.
MAXCONTACT™ sole: featuring an insert for improved grip on all surfaces.
Sole: with large, self-cleaning crampons.
Standards
EN 345-1S3
General Industrial Footwear
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Delta PlusSeries
Trek Work
Gender
Men
Shoe Size EU
47
Shoe Size UK
12
Colour
Black
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Heat, Oil, Penetration, Shock, Water
Safety Rating EN ISO 20345
S3
Anti-Slip
Yes
Midsole Type
PUR
Upper Material
Leather
Country of Origin
China
Product details
BAC'run 786 S3 series low safety shoes
Low-cut shoes with non-metallic toe piece (SPACIUM™) and removable insole, as comfortable as training shoes.
Oiled, water-resistant grain leather upper, ergonomically designed upper section and cushioned tongue. Absorbent textile lining.
Protection to forefoot and rear. Ultra-light non-metallic toe piece.
Shock absorbing heel: protects the body from vibrations.
Heel: marked.
Insert: for improved grip on all surfaces.
MAXCONTACT™ sole: featuring an insert for improved grip on all surfaces.
Sole: with large, self-cleaning crampons.
Standards
EN 345-1S3
