Technical Document
Specifications
Brand
DeltronExternal Length
115 mm
External Height
30 mm
External Width
64 mm
External Dimensions
115 x 64 x 30mm
IP Rating
IP66
Colour
Black
Flanged
Yes
Gasket Material
Silicone
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 43.75
Each (ex VAT)
AED 45.94
Each (inc VAT)
Deltron Black Enclosure, IP66, Flanged, 115 x 64 x 30mm
1
AED 43.75
Each (ex VAT)
AED 45.94
Each (inc VAT)
Deltron Black Enclosure, IP66, Flanged, 115 x 64 x 30mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
DeltronExternal Length
115 mm
External Height
30 mm
External Width
64 mm
External Dimensions
115 x 64 x 30mm
IP Rating
IP66
Colour
Black
Flanged
Yes
Gasket Material
Silicone
Country of Origin
China