Technical Document
Specifications
Brand
DeltronExternal Length
115 mm
External Height
55 mm
External Width
90 mm
External Dimensions
115 x 90 x 55mm
IP Rating
IP54
Flanged
Yes
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 52.85
Each (ex VAT)
AED 55.49
Each (inc VAT)
Deltron Enclosure, IP54, Flanged, 115 x 90 x 55mm
1
AED 52.85
Each (ex VAT)
AED 55.49
Each (inc VAT)
Deltron Enclosure, IP54, Flanged, 115 x 90 x 55mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
DeltronExternal Length
115 mm
External Height
55 mm
External Width
90 mm
External Dimensions
115 x 90 x 55mm
IP Rating
IP54
Flanged
Yes
Country of Origin
China