Technical Document
Specifications
Brand
DeltronExternal Length
115 mm
External Height
30 mm
External Width
64 mm
External Dimensions
115 x 64 x 30mm
IP Rating
IP54
Flanged
Yes
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 29.45
Each (ex VAT)
AED 30.92
Each (inc VAT)
Deltron Enclosure, IP54, Flanged, 115 x 64 x 30mm
1
AED 29.45
Each (ex VAT)
AED 30.92
Each (inc VAT)
Deltron Enclosure, IP54, Flanged, 115 x 64 x 30mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
DeltronExternal Length
115 mm
External Height
30 mm
External Width
64 mm
External Dimensions
115 x 64 x 30mm
IP Rating
IP54
Flanged
Yes
Country of Origin
China