Technical Document
Specifications
Brand
DeltronBody Material
Die Cast Aluminium
External Length
114.3 mm
External Height
30.5 mm
External Width
63.5 mm
External Dimensions
114.3 x 63.5 x 30.5mm
IP Rating
IP68
Series
480
Stock information temporarily unavailable.
P.O.A.
Deltron 480 Series Die Cast Aluminium Enclosure, IP68, 114.3 x 63.5 x 30.5mm
1
P.O.A.
Deltron 480 Series Die Cast Aluminium Enclosure, IP68, 114.3 x 63.5 x 30.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DeltronBody Material
Die Cast Aluminium
External Length
114.3 mm
External Height
30.5 mm
External Width
63.5 mm
External Dimensions
114.3 x 63.5 x 30.5mm
IP Rating
IP68
Series
480
