Technical Document
Specifications
Brand
DeltronBody Material
Aluminium
External Length
130 mm
External Height
60 mm
External Width
80 mm
External Dimensions
130 x 80 x 60mm
IP Rating
IP66
Colour
Natural
Shielded
Yes
Series
486
Number of Knockouts
0
Country of Origin
Portugal
Stock information temporarily unavailable.
P.O.A.
Deltron 486 Series Natural Aluminium Enclosure, IP66, 130 x 80 x 60mm
1
P.O.A.
Deltron 486 Series Natural Aluminium Enclosure, IP66, 130 x 80 x 60mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DeltronBody Material
Aluminium
External Length
130 mm
External Height
60 mm
External Width
80 mm
External Dimensions
130 x 80 x 60mm
IP Rating
IP66
Colour
Natural
Shielded
Yes
Series
486
Number of Knockouts
0
Country of Origin
Portugal
