Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Desco 24in(W)x 36in(L)

RS Stock No.: 885-3051Brand: DescoManufacturers Part No.: 12250
brand-logo
View all in Anti Static Packaging

Technical Document

Specifications

Brand

Desco

Type

Foam

Length

36in

Width

24in

Country of Origin

United States

Product details

Statfree Conductive Foam

Menda's conductive foam is a non-abrasive, open-cell polyurethane foam compounded for permanent ESD Control Properties.

Antistatic, low tribocharging
Dissipative - corrosion resistant
Uniform protection

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Desco 24in(W)x 36in(L)

P.O.A.

Desco 24in(W)x 36in(L)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Desco

Type

Foam

Length

36in

Width

24in

Country of Origin

United States

Product details

Statfree Conductive Foam

Menda's conductive foam is a non-abrasive, open-cell polyurethane foam compounded for permanent ESD Control Properties.

Antistatic, low tribocharging
Dissipative - corrosion resistant
Uniform protection

You may be interested in