Desco 40in(W)x 75in(L)

RS Stock No.: 885-3256Brand: DescoManufacturers Part No.: 12666
brand-logo
View all in Anti Static Packaging

Technical Document

Specifications

Brand

Desco

Type

Foam

Length

75in

Width

40in

Country of Origin

United States

Product details

Statfree® Cushion Grade Foam

Menda' Statfree® cushion grade static dissipative foam is a non-abrasive, closed-cell Polyethylene foam compounded for permanent ESD control properties. The foam is designed not to flake, slough or contaminate products. The foam will electrically couple to a grounded ESD work surface when placed on the work surface. There is no need for a separate ground cord for the foam when used in this fashion. The 1.9 lb/ft. density provides cushioning protecting products from shock physical damage.

Creates ESD properties that will not degrade
Superior to pink dissipative products where <10E9 Rtt and cushioning is required
Closed cell cross linked structure

You may be interested in
RS PRO Foam 1000mm(W)x 1 m(L)
AED 440.46Each (ex VAT)
View all in Anti Static Packaging

Stock information temporarily unavailable.

P.O.A.

Desco 40in(W)x 75in(L)

P.O.A.

Desco 40in(W)x 75in(L)

Stock information temporarily unavailable.

You may be interested in
RS PRO Foam 1000mm(W)x 1 m(L)
AED 440.46Each (ex VAT)

Technical Document

Specifications

Brand

Desco

Type

Foam

Length

75in

Width

40in

Country of Origin

United States

Product details

Statfree® Cushion Grade Foam

Menda' Statfree® cushion grade static dissipative foam is a non-abrasive, closed-cell Polyethylene foam compounded for permanent ESD control properties. The foam is designed not to flake, slough or contaminate products. The foam will electrically couple to a grounded ESD work surface when placed on the work surface. There is no need for a separate ground cord for the foam when used in this fashion. The 1.9 lb/ft. density provides cushioning protecting products from shock physical damage.

Creates ESD properties that will not degrade
Superior to pink dissipative products where <10E9 Rtt and cushioning is required
Closed cell cross linked structure

You may be interested in
RS PRO Foam 1000mm(W)x 1 m(L)
AED 440.46Each (ex VAT)