Desco ESD Safety Anti-Static Gloves, Size 10

RS Stock No.: 885-3158Brand: DescoManufacturers Part No.: 68123
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Desco

Glove Size

10

Primary Glove Application

ESD Safety

Number of Gloves

2

Country of Origin

United States

Product details

Menda ESD Inspection Gloves

Menda's ESD inspection gloves are designed to be worn when handling ESD susceptible items. They are made with dissipative Thunderon® Fibers to reduce charge generation and bond to a grounded operator. Additional silicone free carrier yarn is made with Kevlar Kleen® which helps to protect operator's hands from cuts on circuit board edges, leads and other sharp objects. The carrier yarn will also absorb sweat and oils produced by the operator to help prevent contamination. The seamless fine gauge knit is designed for all day wear allowing easy hand movement and a high level of tactile sensitivity.

Dissipative (10⁵-10⁸ ohms) Thunderon® Fibres
Kevlar Kleen® carrier yarn
Seamless fine gauge knit
Non-scratch touch screen compatible
Washable

Stock information temporarily unavailable.

P.O.A.

Desco ESD Safety Anti-Static Gloves, Size 10

P.O.A.

Desco ESD Safety Anti-Static Gloves, Size 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Desco

Glove Size

10

Primary Glove Application

ESD Safety

Number of Gloves

2

Country of Origin

United States

Product details

Menda ESD Inspection Gloves

Menda's ESD inspection gloves are designed to be worn when handling ESD susceptible items. They are made with dissipative Thunderon® Fibers to reduce charge generation and bond to a grounded operator. Additional silicone free carrier yarn is made with Kevlar Kleen® which helps to protect operator's hands from cuts on circuit board edges, leads and other sharp objects. The carrier yarn will also absorb sweat and oils produced by the operator to help prevent contamination. The seamless fine gauge knit is designed for all day wear allowing easy hand movement and a high level of tactile sensitivity.

Dissipative (10⁵-10⁸ ohms) Thunderon® Fibres
Kevlar Kleen® carrier yarn
Seamless fine gauge knit
Non-scratch touch screen compatible
Washable