Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

19mm x 65m ESD Safe Tape

RS Stock No.: 871-5340Brand: DescoManufacturers Part No.: 79210
brand-logo
View all in ESD Tapes

Technical Document

Specifications

Brand

Desco

Length

65m

Width

19mm

Country of Origin

United States

Product details

Wescorp ESD Cellulose Tape with Plastic Core

Menda's Wescorp tape generates less than 50 volts when unwound from the roll (at 73°F, 45% RH average) making it safe to use around most ESD sensitive items. Suitable for packaging, container sealing, static shielding bag closure, holding DIP tubes, masking, conformal coating, holding and sealing supplies in manufacturing environments.

Plastic core
Available in clear, clear with ESD symbols and clear with ESD symbols with yellow stripe
Adhesive: Rubber based, non-staining & moisture absorbing
Surface Resistance: 1 x 108 to < 1 x 1011 Ohms
Temperature Range: 10°C - 71°C (14°F - 160°°F)

You may be interested in
18mm x 65.8m ESD Tape
AED 55.18Each (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

19mm x 65m ESD Safe Tape

P.O.A.

19mm x 65m ESD Safe Tape
Stock information temporarily unavailable.
You may be interested in
18mm x 65.8m ESD Tape
AED 55.18Each (ex VAT)

Technical Document

Specifications

Brand

Desco

Length

65m

Width

19mm

Country of Origin

United States

Product details

Wescorp ESD Cellulose Tape with Plastic Core

Menda's Wescorp tape generates less than 50 volts when unwound from the roll (at 73°F, 45% RH average) making it safe to use around most ESD sensitive items. Suitable for packaging, container sealing, static shielding bag closure, holding DIP tubes, masking, conformal coating, holding and sealing supplies in manufacturing environments.

Plastic core
Available in clear, clear with ESD symbols and clear with ESD symbols with yellow stripe
Adhesive: Rubber based, non-staining & moisture absorbing
Surface Resistance: 1 x 108 to < 1 x 1011 Ohms
Temperature Range: 10°C - 71°C (14°F - 160°°F)

You may be interested in
18mm x 65.8m ESD Tape
AED 55.18Each (ex VAT)