Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Deta 13A, 1 Gang Switched Fused Spurs IP2X

RS Stock No.: 776-7595Brand: DetaManufacturers Part No.: 1913CH
brand-logo
View all in Fused Spurs

Technical Document

Specifications

Brand

Deta

Switched

Yes

Number of Gangs

1

Current Rating

13A

International Protection Rating

IP2X

Fuse Type

BS 1362

Number of Poles

2

Length

86mm

Depth

20mm

Width

86mm

Height

86mm

Minimum Box Depth

25mm

Earth Terminal

Yes

Voltage Rating

230V ac

Country of Origin

China

Product details

Switched and Unswitched Fused Spurs

Part of the Deta Decorative range, these Connection Units come either Switched or Unswitched. These Fused Spurs are elegantly styled and have a unique shape, with clear white terminal markings and colour coded terminals for easy identification. The Deta Switches also feature Funnel Terminals, making cable insertion extremely easy.

Only one size 4mm Screwdriver needed
Lockable fuse carrier for safety isolation
Clear white markings and Colour coded terminals for easy identification
2 earth terminals
Funnel terminal for easy cable insertion
Captive and backed out terminals
25 year guarantee

Standards

BS 1363 Part 4 as applicable

Deta Decorative Screwed

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Deta 13A, 1 Gang Switched Fused Spurs IP2X

P.O.A.

Deta 13A, 1 Gang Switched Fused Spurs IP2X
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Deta

Switched

Yes

Number of Gangs

1

Current Rating

13A

International Protection Rating

IP2X

Fuse Type

BS 1362

Number of Poles

2

Length

86mm

Depth

20mm

Width

86mm

Height

86mm

Minimum Box Depth

25mm

Earth Terminal

Yes

Voltage Rating

230V ac

Country of Origin

China

Product details

Switched and Unswitched Fused Spurs

Part of the Deta Decorative range, these Connection Units come either Switched or Unswitched. These Fused Spurs are elegantly styled and have a unique shape, with clear white terminal markings and colour coded terminals for easy identification. The Deta Switches also feature Funnel Terminals, making cable insertion extremely easy.

Only one size 4mm Screwdriver needed
Lockable fuse carrier for safety isolation
Clear white markings and Colour coded terminals for easy identification
2 earth terminals
Funnel terminal for easy cable insertion
Captive and backed out terminals
25 year guarantee

Standards

BS 1363 Part 4 as applicable

Deta Decorative Screwed

You may be interested in