Deutsch, DT Automotive Connector Male Grey Wire 3 Way DT04-3P-KIT

Technical Document
Specifications
Brand
DeutschProduct Type
Automotive Connector
Number of Contacts
3
Sub Type
Connector Kit
Gender
Male
Current
13A
Number of Rows
2
Mount Type
Wire
Series
DT
Colour
Grey
IP Rating
IP68, IP6K9K
Diameter
1.59mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
125°C
Height
24.71mm
Depth
43.13mm
Standards/Approvals
12mm Flame Test per Standard UL-94, ECCN, IP68, IP6k9k, RoHS, SAE J2030
Width
21.13mm
Housing Material
Polyamide Fibreglass
Country of Origin
Germany
Stock information temporarily unavailable.
AED 25.79
AED 25.79 1 Kit (ex VAT)
AED 27.08
AED 27.08 1 Kit (inc. VAT)
1
AED 25.79
AED 25.79 1 Kit (ex VAT)
AED 27.08
AED 27.08 1 Kit (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 25.79 |
| 10 - 24 | AED 24.29 |
| 25+ | AED 22.36 |
Technical Document
Specifications
Brand
DeutschProduct Type
Automotive Connector
Number of Contacts
3
Sub Type
Connector Kit
Gender
Male
Current
13A
Number of Rows
2
Mount Type
Wire
Series
DT
Colour
Grey
IP Rating
IP68, IP6K9K
Diameter
1.59mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
125°C
Height
24.71mm
Depth
43.13mm
Standards/Approvals
12mm Flame Test per Standard UL-94, ECCN, IP68, IP6k9k, RoHS, SAE J2030
Width
21.13mm
Housing Material
Polyamide Fibreglass
Country of Origin
Germany