Deutsch, HD36 Aluminium null Female 9 Way Connector Housing for use with Male Terminals

RS Stock No.: 680-802Brand: DeutschManufacturers Part No.: HD36-24-9SN-059
brand-logo

Technical Document

Specifications

Brand

Deutsch

Product Type

Circular Connector

Accessory Type

Connector Housing

For Use With

Male Terminals

Series

HD36

Colour

Grey

Orientation

Straight

Gender

Female

Number of Contacts

9

Material

Aluminium

Standards/Approvals

RoHS

Country of Origin

United States

Stock information temporarily unavailable.

AED 11,631.70

AED 11,631.70 1 Pack of 3 (ex VAT)

AED 12,213.29

AED 12,213.29 1 Pack of 3 (inc. VAT)

Deutsch, HD36 Aluminium null Female 9 Way Connector Housing for use with Male Terminals

AED 11,631.70

AED 11,631.70 1 Pack of 3 (ex VAT)

AED 12,213.29

AED 12,213.29 1 Pack of 3 (inc. VAT)

Deutsch, HD36 Aluminium null Female 9 Way Connector Housing for use with Male Terminals

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Deutsch

Product Type

Circular Connector

Accessory Type

Connector Housing

For Use With

Male Terminals

Series

HD36

Colour

Grey

Orientation

Straight

Gender

Female

Number of Contacts

9

Material

Aluminium

Standards/Approvals

RoHS

Country of Origin

United States