Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dewalt 28V 2.2Ah SDS Hammer Drill (DC228KLR-GB)

RS Stock No.: 471-045Brand: DewaltManufacturers Part No.: DC228KLR-GB
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Dewalt

Corded/Cordless

Cordless

Battery Type

Li-ion

Battery Capacity

2.2Ah

Number of Batteries

2

Plug Type

Type G - British 3-pin

Drilling Capacity Wood

30 mm

Drilling Capacity Metal

13 mm

Battery Charge Time

1h

Model Number

DC228KLR-GB

Product details

28V Cordless Hammer Drill

Ideal for drilling anchors and fixing holes into concrete, brick and masonry from 4 mm to 26 mm
40% more runtime compared with 24 Volt, over double battery life and 80% full charge within 30 minutes charging
Large 19 mm optimised hammer mechanism delivers corded drilling performance
Efficient and compact gearbox for longer runtime and lighter weight
Internal mechanism connected to external housings via spring dampeners meaning significantly lower vibration
Extremely compact design and rear mounted battery for excellent balance and optimum comfort
Rotation stop for light chiselling applications in plaster, tiles and render
Impact stop mode for rotary drilling only in wood, ceramic, steel
Modular component design for trouble free servicing
Rubber coated grip to reduce surface vibration and user fatigue

Supplied with

1 hour charger, 2 Li-ion batteries, multi-position side handle, grease, heavy duty carrying case

DeWalt Drills

Stock information temporarily unavailable.

P.O.A.

Dewalt 28V 2.2Ah SDS Hammer Drill (DC228KLR-GB)

P.O.A.

Dewalt 28V 2.2Ah SDS Hammer Drill (DC228KLR-GB)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Corded/Cordless

Cordless

Battery Type

Li-ion

Battery Capacity

2.2Ah

Number of Batteries

2

Plug Type

Type G - British 3-pin

Drilling Capacity Wood

30 mm

Drilling Capacity Metal

13 mm

Battery Charge Time

1h

Model Number

DC228KLR-GB

Product details

28V Cordless Hammer Drill

Ideal for drilling anchors and fixing holes into concrete, brick and masonry from 4 mm to 26 mm
40% more runtime compared with 24 Volt, over double battery life and 80% full charge within 30 minutes charging
Large 19 mm optimised hammer mechanism delivers corded drilling performance
Efficient and compact gearbox for longer runtime and lighter weight
Internal mechanism connected to external housings via spring dampeners meaning significantly lower vibration
Extremely compact design and rear mounted battery for excellent balance and optimum comfort
Rotation stop for light chiselling applications in plaster, tiles and render
Impact stop mode for rotary drilling only in wood, ceramic, steel
Modular component design for trouble free servicing
Rubber coated grip to reduce surface vibration and user fatigue

Supplied with

1 hour charger, 2 Li-ion batteries, multi-position side handle, grease, heavy duty carrying case

DeWalt Drills