Dewalt Drill Driver Kit, 14.4V, 290W, UK Plug

RS Stock No.: 437-2488Brand: DewaltManufacturers Part No.: DC728KA-GB
brand-logo
View all in Power Tool Kits

Technical Document

Specifications

Brand

Dewalt

Kit Contents

Cordless Drill Driver (DC728KA-GB)

Plug Type

Type G - British 3-pin

Voltage Rating

14.4V

Model Number

DC728KA-GB

Kit Type

Drill Driver Kit

Product details

DeWalt Drills

View all in Power Tool Kits

Stock information temporarily unavailable.

P.O.A.

Dewalt Drill Driver Kit, 14.4V, 290W, UK Plug

P.O.A.

Dewalt Drill Driver Kit, 14.4V, 290W, UK Plug

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dewalt

Kit Contents

Cordless Drill Driver (DC728KA-GB)

Plug Type

Type G - British 3-pin

Voltage Rating

14.4V

Model Number

DC728KA-GB

Kit Type

Drill Driver Kit

Product details

DeWalt Drills