DeWALT DCD 18V Body Only Hammer Drill

RS Stock No.: 793-2632Brand: DeWALTManufacturers Part No.: DCD785N-XJ
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Dewalt

Drill Type

Drill Driver

Corded/Cordless

Cordless

Battery Type

Body Only

Series

DCD

Chuck Type

Keyless

Drilling Capacity Wood

38 mm

Country of Origin

China

Product details

18V Cordless Combi Drill (DCD785N)

Professional 18V cordless combination drill body.

Belt Hook.
Magnetic Bit Holder.
Multi position side handle.

DeWalt Drills

You may be interested in
Stock information temporarily unavailable.

P.O.A.

DeWALT DCD 18V Body Only Hammer Drill

P.O.A.

DeWALT DCD 18V Body Only Hammer Drill
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dewalt

Drill Type

Drill Driver

Corded/Cordless

Cordless

Battery Type

Body Only

Series

DCD

Chuck Type

Keyless

Drilling Capacity Wood

38 mm

Country of Origin

China

Product details

18V Cordless Combi Drill (DCD785N)

Professional 18V cordless combination drill body.

Belt Hook.
Magnetic Bit Holder.
Multi position side handle.

DeWalt Drills

You may be interested in