Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dewalt 18V Cordless Reciprocating Saw, 28.6mm stroke

RS Stock No.: 769-2851Brand: DeWALTManufacturers Part No.: DCS380M2
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Dewalt

Corded/Cordless

Cordless

Battery Capacity

4Ah

Battery Type

Li-ion

Stroke Length

28.6mm

Country of Origin

Belgium

Product details

DeWalt DCS380 18V XR Li-Ion Reciprocating Saw

Introducing the professional, powerful reciprocating saw from DeWalt. The DCS380 is equipped with a high-performance fan-cooled motor (PM58) with replaceable brushes that delivers ultra-fast cutting up to 2950strokes per minute and up to 28.6 stroke length for maximum productivity and high efficiency. This DeWalt Reciprocating Saw also features an intelligent variable speed trigger, lock-off switch and electronic motor brake for increased safety of use. in addition to that, the DCS380 features lever-action keyless blade clamp, pivoting adjustable shoe with open top increasing stability and blade visibility plus four-position blade clamp allowing flush cutting and versatility.

DeWalt DCS380N Cordless Reciprocating Saw is available in two options to choose from:
• DeWalt DCS380N - (RS: 7932642) - Bare unit only (battery and charger sold separately)
• DeWalt DCS380M2-GB - (RS: 7694078) - Supplied as a set with 2 x 4.0 Ah XR Batteries, Multi-Voltage Charger and TSTAK case (UK Plug)

Features and Benefits:

• Rubber coated grip to reduce surface vibration
• Replaceable brushes
• 2,950 strokes per minute
• The lightweight Magnesium gear case
• Intelligent variable speed trigger
• Lock-off switch
• Electronic motor brake
• Lever action keyless blade clamp
• Pivoting adjustable shoe
• Four-position blade clamp
• Capable of flush cutting

Typical Applications:

Cordless Reciprocating saws are also known as sabre saws and are generally used in demolition and construction industries, reciprocating saws don't provide the cleanest or most accurate cuts but allow for a quick and efficient way of cutting through materials due to the powerful push-pull action produced by the internal motor. Models with variable speed settings provide more control when cutting, allowing faster speeds on soft materials like wood and slower speeds for hard materials like metal. Thanks to easy blade change mechanism and a wide variety of blades available on the market, cordless reciprocating saws can be used for cutting e.g.:
• aluminium
• steel
• wood
• stone
• tiles
• PVC pipes
• brass pipes

FAQs:

Does it come with blades?
No, the Reciprocating Saw doesn't come with blades in the set. These are sold separately.

Do you stock compatible / replacement batteries?
Yes, the DCS380 is compatible with all DeWalt 18V XR series and 18V/54V FlexVolt Li-Ion batteries e.g.:
• DeWalt DCB182-XJ 4.0Ah - 769-4021
• DeWalt DCB184-XJ 5.0 Ah- 826-8030
• DeWalt DCB546-XJ 6.0Ah - 122-9121
• DeWalt DCB547-XJ 9.0Ah - 136-2987

Stock information temporarily unavailable.

P.O.A.

Dewalt 18V Cordless Reciprocating Saw, 28.6mm stroke

P.O.A.

Dewalt 18V Cordless Reciprocating Saw, 28.6mm stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Corded/Cordless

Cordless

Battery Capacity

4Ah

Battery Type

Li-ion

Stroke Length

28.6mm

Country of Origin

Belgium

Product details

DeWalt DCS380 18V XR Li-Ion Reciprocating Saw

Introducing the professional, powerful reciprocating saw from DeWalt. The DCS380 is equipped with a high-performance fan-cooled motor (PM58) with replaceable brushes that delivers ultra-fast cutting up to 2950strokes per minute and up to 28.6 stroke length for maximum productivity and high efficiency. This DeWalt Reciprocating Saw also features an intelligent variable speed trigger, lock-off switch and electronic motor brake for increased safety of use. in addition to that, the DCS380 features lever-action keyless blade clamp, pivoting adjustable shoe with open top increasing stability and blade visibility plus four-position blade clamp allowing flush cutting and versatility.

DeWalt DCS380N Cordless Reciprocating Saw is available in two options to choose from:
• DeWalt DCS380N - (RS: 7932642) - Bare unit only (battery and charger sold separately)
• DeWalt DCS380M2-GB - (RS: 7694078) - Supplied as a set with 2 x 4.0 Ah XR Batteries, Multi-Voltage Charger and TSTAK case (UK Plug)

Features and Benefits:

• Rubber coated grip to reduce surface vibration
• Replaceable brushes
• 2,950 strokes per minute
• The lightweight Magnesium gear case
• Intelligent variable speed trigger
• Lock-off switch
• Electronic motor brake
• Lever action keyless blade clamp
• Pivoting adjustable shoe
• Four-position blade clamp
• Capable of flush cutting

Typical Applications:

Cordless Reciprocating saws are also known as sabre saws and are generally used in demolition and construction industries, reciprocating saws don't provide the cleanest or most accurate cuts but allow for a quick and efficient way of cutting through materials due to the powerful push-pull action produced by the internal motor. Models with variable speed settings provide more control when cutting, allowing faster speeds on soft materials like wood and slower speeds for hard materials like metal. Thanks to easy blade change mechanism and a wide variety of blades available on the market, cordless reciprocating saws can be used for cutting e.g.:
• aluminium
• steel
• wood
• stone
• tiles
• PVC pipes
• brass pipes

FAQs:

Does it come with blades?
No, the Reciprocating Saw doesn't come with blades in the set. These are sold separately.

Do you stock compatible / replacement batteries?
Yes, the DCS380 is compatible with all DeWalt 18V XR series and 18V/54V FlexVolt Li-Ion batteries e.g.:
• DeWalt DCB182-XJ 4.0Ah - 769-4021
• DeWalt DCB184-XJ 5.0 Ah- 826-8030
• DeWalt DCB546-XJ 6.0Ah - 122-9121
• DeWalt DCB547-XJ 9.0Ah - 136-2987