DeWALT inox cutting series Aluminium Oxide Cutting Disc, 125mm x 1.6mm Thick, DT43906, 25 in pack

RS Stock No.: 264-6496Brand: DeWALTManufacturers Part No.: DT43906-QZ
brand-logo
View all in Saw Blades

Technical Document

Specifications

Brand

Dewalt

Disc Diameter

125mm

Disc Type

Cutting Disc

Thickness

1.6mm

Abrasive Material

Aluminium Oxide

Bore Size

22.23mm

Number in Pack

25

Series

inox cutting series

Model

DT43906

Country of Origin

Morocco

You may be interested in
Stock information temporarily unavailable.

AED 204.75

AED 8.19 Each (In a Pack of 25) (ex VAT)

AED 214.99

AED 8.60 Each (In a Pack of 25) (inc. VAT)

DeWALT inox cutting series Aluminium Oxide Cutting Disc, 125mm x 1.6mm Thick, DT43906, 25 in pack

AED 204.75

AED 8.19 Each (In a Pack of 25) (ex VAT)

AED 214.99

AED 8.60 Each (In a Pack of 25) (inc. VAT)

DeWALT inox cutting series Aluminium Oxide Cutting Disc, 125mm x 1.6mm Thick, DT43906, 25 in pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dewalt

Disc Diameter

125mm

Disc Type

Cutting Disc

Thickness

1.6mm

Abrasive Material

Aluminium Oxide

Bore Size

22.23mm

Number in Pack

25

Series

inox cutting series

Model

DT43906

Country of Origin

Morocco

You may be interested in