Technical Document
Specifications
Brand
DewaltSet Type
Impact Drill Set
Number of Pieces
10
Minimum Size
3mm
Maximum Size
12mm
Set Contents
3; 3.2; 3.5; 4; 4.5; 5; 6; 8; 10; 12 mm
Stock information temporarily unavailable.
P.O.A.
DeWALT 10-Piece, 12mm Max, 3mm Min
1
P.O.A.
DeWALT 10-Piece, 12mm Max, 3mm Min
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltSet Type
Impact Drill Set
Number of Pieces
10
Minimum Size
3mm
Maximum Size
12mm
Set Contents
3; 3.2; 3.5; 4; 4.5; 5; 6; 8; 10; 12 mm
