DeWALT DW331K 26mm stroke Corded Jigsaw, 3100spm, Type E - French

RS Stock No.: 498-0528Brand: DeWALTManufacturers Part No.: DW331K
brand-logo
View all in Home

Technical Document

Specifications

Brand

Dewalt

Cutting Depth

Wood 135; Steel 12; Non-ferrous metal 30 mm

Maximum Speed

3100spm

Model Number

DW331K

Plug Type

Type E - French

Weight

2.8kg

Stroke Length

26mm

Country of Origin

Czech Republic

Product details

Jigsaw, 700 W

Jigsaw with ergonomic handle design. Keyless blade change. Accepts universal blades and blades for T-shape fitting.
Counterweight system for improved tool balance.
4-step suspended movement.
Blade guide rollers for maximum efficiency when cutting through thick material.
Supplied in a carry case with 3 high-performance blades, 1 Allen key, 1 shield insert and a suction adaptor.

You may be interested in
DeWALT DW331 DW331K Corded, 230V 45 °
AED 1,744.51Each (ex VAT)
View all in Home

Stock information temporarily unavailable.

P.O.A.

DeWALT DW331K 26mm stroke Corded Jigsaw, 3100spm, Type E - French

P.O.A.

DeWALT DW331K 26mm stroke Corded Jigsaw, 3100spm, Type E - French

Stock information temporarily unavailable.

You may be interested in
DeWALT DW331 DW331K Corded, 230V 45 °
AED 1,744.51Each (ex VAT)

Technical Document

Specifications

Brand

Dewalt

Cutting Depth

Wood 135; Steel 12; Non-ferrous metal 30 mm

Maximum Speed

3100spm

Model Number

DW331K

Plug Type

Type E - French

Weight

2.8kg

Stroke Length

26mm

Country of Origin

Czech Republic

Product details

Jigsaw, 700 W

Jigsaw with ergonomic handle design. Keyless blade change. Accepts universal blades and blades for T-shape fitting.
Counterweight system for improved tool balance.
4-step suspended movement.
Blade guide rollers for maximum efficiency when cutting through thick material.
Supplied in a carry case with 3 high-performance blades, 1 Allen key, 1 shield insert and a suction adaptor.

You may be interested in
DeWALT DW331 DW331K Corded, 230V 45 °
AED 1,744.51Each (ex VAT)